219BBX69P-115/125VDC
vs
219BBXP-115/125VDC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STRUTHERS DUNN INC
|
STRUTHERS DUNN INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
RELAY FUNCTION DPDT ALSO AVAILABLE
|
RELAY FUNCTION DPDT ALSO AVAILABLE
|
Coil Current(DC)-Max |
0.02 A
|
0.02 A
|
Coil Operate Voltage(DC) |
100 V
|
100 V
|
Coil Power |
2500 mW
|
2500 mW
|
Coil Release Voltage(DC) |
12.5 V
|
12.5 V
|
Coil Resistance |
6250 Ω
|
6250 Ω
|
Coil Voltage(DC)-Max |
125 V
|
125 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@120VAC
|
10A@120VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Operate Time |
25 ms
|
25 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
20 ms
|
20 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SNAP ON
|
SNAP ON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 219BBX69P-115/125VDC with alternatives
Compare 219BBXP-115/125VDC with alternatives