2194A1-12V vs 331-502-22 feature comparison

2194A1-12V CML Innovative Technologies

Buy Now Datasheet

331-502-22 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC, 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED
Color RED RED
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.636 mm 36 mm
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
Base Number Matches 2 1
Color@Wavelength Red
Forward Current-Max 0.02 A
Forward Voltage-Max 24 V
Lens Type DIFFUSED
Operating Temperature-Max 85 °C
Operating Temperature-Min
Peak Wavelength 660 nm
Size 9.9 mm
Viewing Angle 180 deg

Compare 2194A1-12V with alternatives

Compare 331-502-22 with alternatives