2193MSTJRF
vs
20903LPST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Category CO2 Kg
5.2
5.2
Body Breadth
6.68 mm
6.68 mm
Body Height
3.77 mm
3.77 mm
Body Length or Diameter
9.09 mm
9.09 mm
Contact Current(DC)-Max
0.1 A
0.05 A
Contact (DC) Max Rating R Load
.1A@20VDC
.05A@24VDC
Contact Voltage(DC)-Max
20 V
24 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
219
209
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TAPE AND REEL; TUBE
TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 2193MSTJRF with alternatives
Compare 20903LPST with alternatives