2192MSTJRFP
vs
219-2LPSTJRF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Body Breadth |
6.55 mm
|
6.55 mm
|
Body Height |
3.77 mm
|
5.07 mm
|
Body Length or Diameter |
6.68 mm
|
6.7 mm
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.1A@20VDC
|
0.1A@20VDC
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL; TUBE
|
TR
|
Sealing |
BOTTOM SEALED; TOP TAPE SEALED
|
BOTTOM SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
CTS
|
Actuator Material |
|
POLYETHYLENE
|
Actuator Type |
|
FLUSH TYPE
|
Additional Feature |
|
APPROVAL: UL; LOW PROFILE
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.025 mΩ
|
Dielectric Withstand Volts |
|
500VAC V
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYETHYLENE
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
Solderability |
|
WAVE
|
|
|
|
Compare 2192MSTJRFP with alternatives
Compare 219-2LPSTJRF with alternatives