2192LPSTJR vs 20902LPSTF feature comparison

2192LPSTJR CTS Corporation

Buy Now Datasheet

20902LPSTF CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 6.55 mm 6.55 mm
Body Height 3.77 mm 3.77 mm
Body Length or Diameter 6.68 mm 6.68 mm
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@20VDC .05A@24VDC
Contact Voltage(DC)-Max 20 V 24 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Manufacturer Series 219 209
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL; TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 2192LPSTJR with alternatives

Compare 20902LPSTF with alternatives