2191U1-24V
vs
2194A1-12V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Forward Voltage-Max |
24 V
|
|
Lens Type |
DIFFUSED
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.11 mm
|
8.636 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare 2191U1-24V with alternatives
Compare 2194A1-12V with alternatives