2191U1-12V vs 330-512-04 feature comparison

2191U1-12V Industrial Devices Inc

Buy Now Datasheet

330-512-04 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INDUSTRIAL DEVICES INC MARL INTERNATIONAL LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Green
Forward Voltage-Max 14 V 2.2 V
Lens Type DIFFUSED WATER CLEAR
Overall Height 40 mm 36 mm
Base Number Matches 4 1
Package Description PLASTIC, 2 PIN
Color GREEN
Configuration SINGLE
Forward Current-Max 0.02 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Optoelectronic Device Type SINGLE COLOR LED
Peak Wavelength 563 nm
Shape ROUND
Size 9.9 mm
Viewing Angle 180 deg

Compare 330-512-04 with alternatives