2191QL1-12V
vs
2191QUX1-24V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.90.75.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Visual Communications Company
|
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.636 mm
|
7.11 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2191QL1-12V with alternatives
Compare 2191QUX1-24V with alternatives