2191L5-24V vs 2191U1-24V feature comparison

2191L5-24V Industrial Devices Inc

Buy Now Datasheet

2191U1-24V CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INDUSTRIAL DEVICES INC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Green Red
Forward Voltage-Max 24 V 24 V
Lens Type DIFFUSED DIFFUSED
Overall Height 42 mm 7.11 mm
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Color RED
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Shape ROUND
Surface Mount NO

Compare 2191U1-24V with alternatives