2191L1-6V
vs
2191QLX7-12V
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INDUSTRIAL DEVICES INC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
|
Forward Voltage-Max |
6.5 V
|
|
Lens Type |
DIFFUSED
|
|
Overall Height |
42 mm
|
8.636 mm
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color |
|
YELLOW
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Shape |
|
CYLINDRICAL
|
Surface Mount |
|
NO
|
|
|
|
Compare 2191QLX7-12V with alternatives