219-8ESJR vs 210-8ESF feature comparison

219-8ESJR CTS Corporation

Buy Now Datasheet

210-8ESF CTS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CTS CORP CTS CORP
compliant compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
4 Weeks 4 Weeks
0.024 inch
POLYETHYLENE
EXTENDED
APPROVAL: UL
6.7 mm 6.7 mm
5.07 mm 3.8 mm
21.79 mm 21.79 mm
BERYLLIUM COPPER
GOLD
0.1 A 0.1 A
0.1A@20VDC .1A@20VDC
ON-OFF
0.025 mΩ
20 V 20 V
500VAC V
2000 Cycle(s) 1000 Cycle(s)
BERYLLIUM COPPER
GOLD
POLYETHYLENE
1000000000 Ω
POLYETHYLENE
e3
SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
8 8
85 °C 85 °C
-55 °C -40 °C
TR ANTI-STATIC TUBE
BOTTOM SEALED BOTTOM SEALED
WAVE
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
Tin (Sn) GOLD FLASH
SOLDER SOLDER
1 1
ROHS COMPLIANT
CTS

Compare 219-8ESJR with alternatives

Compare 210-8ESF with alternatives