219-8ESF vs 209-8LPS feature comparison

219-8ESF CTS Corporation

Buy Now Datasheet

209-8LPS CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks 4 Weeks
Actuator Length 0.024 inch
Actuator Material POLYETHYLENE
Actuator Type EXTENDED
Additional Feature APPROVAL: UL
Body Breadth 6.7 mm 6.7 mm
Body Height 4.05 mm 3.8 mm
Body Length or Diameter 21.79 mm 21.79 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC .1A@20VDC
Contact Function OFF-ON
Contact Resistance 0.025 mΩ
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED BOTTOM SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 219-8ESF with alternatives

Compare 209-8LPS with alternatives