219-4ESF
vs
SD04H1SK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
Actuator Length
0.024 inch
0.01 inch
Actuator Material
POLYETHYLENE
POLYAMIDE
Actuator Type
EXTENDED
EXTENDED TYPE
Additional Feature
APPROVAL: UL
APPROVAL: UL
Body Breadth
6.7 mm
6.68 mm
Body Height
4.05 mm
4.06 mm
Body Length or Diameter
11.63 mm
11.63 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
0.1A@25VDC
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.025 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
20 V
25 V
Dielectric Withstand Volts
500VAC V
500VRMS V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYETHYLENE
POLYPHTHALAMIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYPHTHALAMIDE
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TUBE
TUBE
Sealing
BOTTOM SEALED
TOP TAPE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Terminal Material
BRASS
Compare 219-4ESF with alternatives
Compare SD04H1SK with alternatives