219-04LPSRF vs 219-04LPSTJRF feature comparison

219-04LPSRF CTS Corporation

Buy Now Datasheet

219-04LPSTJRF CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Material POLYETHYLENE POLYETHYLENE
Actuator Type FLUSH TYPE FLUSH TYPE
Additional Feature APPROVAL: UL; LOW PROFILE APPROVAL: UL; LOW PROFILE
Body Breadth 6.7 mm 6.7 mm
Body Height 4.05 mm 5.07 mm
Body Length or Diameter 11.63 mm 11.63 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC 0.1A@20VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYETHYLENE POLYETHYLENE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Sealing BOTTOM SEALED BOTTOM SEALED; TOP TAPE SEALED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 219-04LPSRF with alternatives

Compare 219-04LPSTJRF with alternatives