219-04ESR vs SD04H1SK feature comparison

219-04ESR CTS Corporation

Buy Now Datasheet

SD04H1SK ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.024 inch 0.01 inch
Actuator Material POLYETHYLENE POLYAMIDE
Actuator Type EXTENDED EXTENDED TYPE
Additional Feature APPROVAL: UL APPROVAL: UL
Body Breadth 6.7 mm 6.68 mm
Body Height 4.05 mm 4.06 mm
Body Length or Diameter 11.63 mm 11.63 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC 0.1A@25VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.025 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 20 V 25 V
Dielectric Withstand Volts 500VAC V 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYETHYLENE POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYPHTHALAMIDE
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TR TUBE
Sealing BOTTOM SEALED TOP TAPE SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Terminal Material BRASS

Compare 219-04ESR with alternatives

Compare SD04H1SK with alternatives