219-02MSJ
vs
219-2ES
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Length
0.01 inch
0.024 inch
Actuator Material
POLYETHYLENE
POLYETHYLENE
Actuator Type
MEDIUM
EXTENDED
Additional Feature
APPROVAL: UL
APPROVAL: UL
Body Breadth
6.55 mm
6.55 mm
Body Height
5.07 mm
4.05 mm
Body Length or Diameter
6.7 mm
6.7 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
0.1A@20VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.025 mΩ
0.025 mΩ
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD
Housing Material
POLYETHYLENE
POLYETHYLENE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TUBE
TUBE
Sealing
BOTTOM SEALED
BOTTOM SEALED
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
4
12
Factory Lead Time
4 Weeks
Compare 219-02MSJ with alternatives
Compare 219-2ES with alternatives