219-02LPSJR vs SD02H0SB feature comparison

219-02LPSJR CTS Corporation

Buy Now Datasheet

SD02H0SB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Material POLYETHYLENE POLYAMIDE
Actuator Type FLUSH TYPE FLUSH TYPE
Additional Feature APPROVAL: UL; LOW PROFILE APPROVAL: UL
Body Breadth 6.55 mm 6.55 mm
Body Height 5.07 mm 4.06 mm
Body Length or Diameter 6.7 mm 6.68 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC 0.1A@25VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.025 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 20 V 25 V
Dielectric Withstand Volts 500VAC V 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYETHYLENE POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYPHTHALAMIDE
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TR TUBE
Sealing BOTTOM SEALED TOP TAPE SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Terminal Material BRASS

Compare 219-02LPSJR with alternatives

Compare SD02H0SB with alternatives