2183LFMA050LKN3810 vs LH050M18K0BPF-3550 feature comparison

2183LFMA050LKN3810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LH050M18K0BPF-3550 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 6700 mA 6700 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Leakage Current 18 mA
Manufacturer Series LH
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series LH
Surface Mount NO
Tan Delta 0.71
Terminal Shape SNAP-IN

Compare 2183LFMA050LKN3810 with alternatives

Compare LH050M18K0BPF-3550 with alternatives