2182MCMA045LKN58F0
vs
1182MCMA045LQN08E0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1800 µF
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
45 mm
45 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
4300 mA
4300 mA
Terminal Pitch
10 mm
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare 2182MCMA045LKN58F0 with alternatives
Compare 1182MCMA045LQN08E0 with alternatives