218211-000 vs M22759/11-24-10 feature comparison

218211-000 TE Connectivity

Buy Now Datasheet

M22759/11-24-10 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant unknown
Application AIRFRAME, MEDIUM WEIGHT SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.24 mm2
Diameter 1.14 mm 1.14 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-W-22759/11
Approvals MIL
Insulator Material PTFE
MIL Conformance YES
Resistance 0.0797 Ω

Compare 218211-000 with alternatives

Compare M22759/11-24-10 with alternatives