218.050XP
vs
179120.0,05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
SIBA GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; KTL; SEMKO; UL
SEMKO, UL, VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Fuse Size
5x20mm
Pre-arcing Time-Min
10 ms
Terminal Finish
NICKEL
Compare 218.050XP with alternatives
Compare 179120.0,05 with alternatives
179120.0,05 vs 0034.3851G
179120.0,05 vs 0676.050MXE
179120.0,05 vs 0218.050MXGP
179120.0,05 vs 0034.3851.PT
179120.0,05 vs 0218.050MXP
179120.0,05 vs GME.050
179120.0,05 vs 189100.0,05
179120.0,05 vs GSB-V5/100
179120.0,05 vs MI6T25V0,05