218-8LPSTJF vs 218-08LPSTJ feature comparison

218-8LPSTJF CTS Corporation

Buy Now Datasheet

218-08LPSTJ CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks
Samacsys Manufacturer CTS
Body Breadth 5.8 mm 5.8 mm
Body Height 2.7 mm 2.7 mm
Body Length or Diameter 11.33 mm 11.33 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method ANTI-STATIC TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Type SLIDE
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Function OFF-ON
Contact Resistance 0.1 mΩ
Contact Timing TWO STEP
Dielectric Withstand Volts 300VDC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Number of Positions 8
Solderability WAVE
Terminal Material COPPER ALLOY

Compare 218-8LPSTJF with alternatives

Compare 218-08LPSTJ with alternatives