218-6LPSJF
vs
2186LPSTJR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
8 Weeks
Body Breadth
5.8 mm
5.8 mm
Body Height
2.7 mm
2.52 mm
Body Length or Diameter
8.79 mm
8.79 mm
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
.025A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
ANTI-STATIC TUBE
TAPE AND REEL
Sealing
BOTTOM SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD FLASH
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
JESD-609 Code
e4
Manufacturer Series
218
Compare 218-6LPSJF with alternatives
Compare 2186LPSTJR with alternatives