218-2LPSJRF vs 218-2LPSTJ-F feature comparison

218-2LPSJRF CTS Corporation

Buy Now Datasheet

218-2LPSTJ-F CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Body Breadth 3.71 mm 3.71 mm
Body Height 2.7 mm 2.7 mm
Body Length or Diameter 5.8 mm 5.8 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL ANTI-STATIC TUBE
Sealing BOTTOM SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 218-2LPSJRF with alternatives

Compare 218-2LPSTJ-F with alternatives