218-2LPSF vs GDH02S0N04 feature comparison

218-2LPSF CTS Corporation

Buy Now Datasheet

GDH02S0N04 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Body Breadth 3.71 mm 6.18 mm
Body Height 2.65 mm 2.31 mm
Body Length or Diameter 5.8 mm 3.66 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD FLASH
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare 218-2LPSF with alternatives

Compare GDH02S0N04 with alternatives