218-02LPSTJF
vs
GDH02S0N04
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Body Breadth
3.71 mm
6.18 mm
Body Height
2.7 mm
2.31 mm
Body Length or Diameter
5.8 mm
3.66 mm
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
.025A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold Flash (Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare 218-02LPSTJF with alternatives
Compare GDH02S0N04 with alternatives