2173046-4 vs 2547S287028 feature comparison

2173046-4 TE Connectivity

Buy Now Datasheet

2547S287028 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD LEOCO CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.417 inch 0.28 inch
Body Depth 0.455 inch 0.571 inch
Body Length 3.74 inch 2.8 inch
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 96 28
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 7 A
Reference Standard UL
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 2173046-4 with alternatives

Compare 2547S287028 with alternatives