217.050XP vs 217.050P feature comparison

217.050XP Littelfuse Inc

Buy Now Datasheet

217.050P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; SEMKO; UL CCC; CE; CSA; IEC; KTL; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BULK; TAPE AND REEL

Compare 217.050XP with alternatives

Compare 217.050P with alternatives