2164-14-01-P4 vs 2PH2R-14-SG-SMT-.175-KT feature comparison

2164-14-01-P4 EDAC Inc

Buy Now Datasheet

2PH2R-14-SG-SMT-.175-KT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EDAC INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.157 inch
Body Depth 0.059 inch 0.276 inch
Body Length 1.106 inch 0.561 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Reference Standard UL UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Contact Finish Mating AU ON NI
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 1000 Cycles
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Rated Current (Signal) 2 A

Compare 2164-14-01-P4 with alternatives

Compare 2PH2R-14-SG-SMT-.175-KT with alternatives