216158-1 vs DD78M0000C-403.0 feature comparison

216158-1 TE's AMP

Buy Now Datasheet

DD78M0000C-403.0 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL; MC8022DCU; MC8022DCO
Body Breadth 0.605 inch
Body Depth 0.411 inch
Body Length 2.635 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 4
Rated Current (Signal) 5 A
Shell Finish CADMIUM

Compare 216158-1 with alternatives

Compare DD78M0000C-403.0 with alternatives