216008.PMRET1 vs 34.1009 feature comparison

216008.PMRET1 Littelfuse Inc

Buy Now Datasheet

34.1009 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST SUPER FAST
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 64 J 8 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; IEC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 3AG
Pre-arcing Time-Min 2 ms

Compare 216008.PMRET1 with alternatives

Compare 34.1009 with alternatives