216005XE
vs
216005.P
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
22.5 mm
|
20 mm
|
Body Length or Diameter |
6 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
28 J
|
27 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
|
CCC; CE; CSA; IEC; PSE; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK; TAPE AND REEL
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare 216005XE with alternatives
Compare 216005.P with alternatives