216.100XE vs 0216.100P feature comparison

216.100XE Littelfuse Inc

Buy Now Datasheet

0216.100P Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CSA; IEC; PSE; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Matte Tin (Sn)

Compare 216.100XE with alternatives

Compare 0216.100P with alternatives