215950-8 vs 8-1393640-9 feature comparison

215950-8 TE Connectivity

Buy Now Datasheet

8-1393640-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ACTION PIN, STANDARDS: IEC 603-2; DIN 41611 STANDARD: DIN 41612
Body Breadth 0.413 inch 0.417 inch
Body Depth 0.453 inch 0.417 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance YES NO
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.512 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 96 96
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 33 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Contact Finish Mating NOT APPLICABLE
Durability 200 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .9452 N
Mains Connector Rating 1.5A
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 215950-8 with alternatives

Compare 8-1393640-9 with alternatives