215005XP vs 0215005MXESPP feature comparison

215005XP Littelfuse Inc

Buy Now Datasheet

0215005MXESPP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 82 J 66 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL CE; CSA; CQC; IEC; KC; PSE; VDE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare 215005XP with alternatives

Compare 0215005MXESPP with alternatives