215001XP vs BK1/S505-1AV feature comparison

215001XP Littelfuse Inc

Buy Now Datasheet

BK1/S505-1AV Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 215001XP with alternatives

Compare BK1/S505-1AV with alternatives