215001XP
vs
0001.2504G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK; TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
|
CCC; CUL; KTL; METI; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 300 VDC: 1500 A
|
Fuse Size |
|
5x20mm
|
Pre-arcing Time-Min |
|
10 ms
|
Rated Voltage(DC) |
|
300 V
|
|
|
|
Compare 215001XP with alternatives
Compare 0001.2504G with alternatives