215.8
vs
BK1-S505H-800-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK; TAPE AND REEL
BULK
Rated Breaking Capacity
1500 A
100 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
600 V
Reference Standard
CE; CSA; IEC; SEMKO; UL
CUL; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
2
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Fuse Size
5x20mm
Rated Voltage(DC)
400 V
Trip Time or Delay
0.005 s
Compare 215.8 with alternatives
Compare BK1-S505H-800-R with alternatives