2148-2X10GB
vs
127150FS020S542ZU
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
SUYIN CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.181 inch
|
0.142 inch
|
Body Depth |
0.169 inch
|
0.177 inch
|
Body Length |
0.803 inch
|
0.624 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.251 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.9944 mm
|
1.27 mm
|
Plating Thickness |
5u inch
|
30u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Terminal Length |
0.118 inch
|
0.091 inch
|
Terminal Pitch |
2.0066 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Withdrawl Force-Min |
.834 N
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TUBE PACKAGE WITHOUT CAP
|
Board Mounting Option |
|
PEG
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYESTER
|
Polarization Key |
|
POLARIZED KEY
|
Reference Standard |
|
UL
|
|
|
|
Compare 2148-2X10GB with alternatives
Compare 127150FS020S542ZU with alternatives