214548 vs 362305 feature comparison

214548 ERNI

Buy Now Datasheet

362305 Lumberg Connect GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC LUMBERG CONNECT GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Category CO2 Kg 3.89
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications UL
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 214548 with alternatives

Compare 362305 with alternatives