2144-2X4GD
vs
8000-404-504
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
OUPIIN AMERICA INC
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.181 inch
0.157 inch
Body Depth
0.157 inch
0.105 inch
Body Length
0.335 inch
0.315 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN-PB ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.251 N
2.78 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
200u inch
Rated Current (Signal)
1 A
1 A
Terminal Pitch
2.0066 mm
2.0066 mm
Total Number of Contacts
8
8
Withdrawl Force-Min
.834 N
.556 N
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Board Mounting Option
PEG
Contact Finish Termination
TIN/LEAD OVER NICKEL
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mounting Type
BOARD
PCB Contact Row Spacing
5.08 mm
Reference Standard
UL
Termination Type
SURFACE MOUNT
Compare 2144-2X4GD with alternatives
Compare 8000-404-504 with alternatives