2144-2X4GD vs 2832-08-S-30-1 feature comparison

2144-2X4GD Oupiin

Buy Now Datasheet

2832-08-S-30-1 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.181 inch 0.197 inch
Body Depth 0.157 inch 0.28 inch
Body Length 0.335 inch 0.4 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.251 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch 30u inch
Rated Current (Signal) 1 A 3 A
Terminal Pitch 2.0066 mm 2.54 mm
Total Number of Contacts 8 8
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Board Mounting Option LOCATING POSTS
Dielectric Withstanding Voltage 500VAC V
Insulator Material POLYESTER
Reference Standard UL

Compare 2144-2X4GD with alternatives

Compare 2832-08-S-30-1 with alternatives