2142A3-1X45-HSA-D2-L1
vs
0231-18-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEAMAX ENTERPRISE CO LTD
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TYPE A, PIN LENGTH=2.8MM
NONE
Body Breadth
0.098 inch
0.136 inch
Body Depth
0.067 inch
0.189 inch
Body Length
2.25 inch
0.461 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.048 mm
5.08 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
45
18
Base Number Matches
1
1
Contact Finish Termination
TIN
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Insulator Material
POLYAMIDE
Mating Contact Row Spacing
0.05 inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.095 inch
Compare 2142A3-1X45-HSA-D2-L1 with alternatives
Compare 0231-18-01 with alternatives