21281EB vs SCF5250LAG100 feature comparison

21281EB Intel Corporation

Buy Now Datasheet

SCF5250LAG100 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144
Pin Count 144
Reach Compliance Code unknown compliant
Address Bus Width 32 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 233 MHz 33.86 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Power Supplies 2,3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Speed 233 MHz 100 MHz
Supply Voltage-Max 1.815 V 1.32 V
Supply Voltage-Min 1.485 V 1.08 V
Supply Voltage-Nom 1.65 V 1.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2
Rohs Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 21281EB with alternatives

Compare SCF5250LAG100 with alternatives