21281BB vs AM29035-16FCW feature comparison

21281BB Intel Corporation

Buy Now Datasheet

AM29035-16FCW AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 CERQUAD-144
Pin Count 144 144
Reach Compliance Code unknown unknown
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 16 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G144 S-GQFP-G144
Length 20 mm 27.8 mm
Low Power Mode YES NO
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Power Supplies 1.65,3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 3.95 mm
Speed 100 MHz 16 MHz
Supply Voltage-Max 1.815 V 5.25 V
Supply Voltage-Min 1.485 V 4.75 V
Supply Voltage-Nom 1.65 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 20 mm 27.8 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 21281BB with alternatives

Compare AM29035-16FCW with alternatives