21281-EA vs MB86833PFV-G feature comparison

21281-EA Intel Corporation

Buy Now Datasheet

MB86833PFV-G FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20 LFQFP,
Pin Count 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 28
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 233 MHz 33.33 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Speed 233 MHz
Supply Voltage-Max 2.2 V 3.6 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2

Compare 21281-EA with alternatives

Compare MB86833PFV-G with alternatives