211-532-21-38 vs 1052N5 feature comparison

211-532-21-38 MARL International Limited

Buy Now Datasheet

1052N5 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MARL INTERNATIONAL LTD CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Lens Type WATER CLEAR
Luminous Intensity-Nom 23000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 527 nm
Shape CYLINDRICAL CYLINDRICAL
Size 4.9 mm
Surface Mount NO NO
T-code T-1 3/4
Base Number Matches 1 1
Additional Feature UL RECOGNIZED
Overall Height 7.874 mm

Compare 211-532-21-38 with alternatives

Compare 1052N5 with alternatives