210E-3920-FT10W vs 210E-3920-FT10 feature comparison

210E-3920-FT10W RCD Components Inc

Buy Now Datasheet

210E-3920-FT10 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.5 mm 0.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.36 mm 2.36 mm
Package Length 7.62 mm 7.62 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 392 Ω 392 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 40 V 40 V
Base Number Matches 1 1

Compare 210E-3920-FT10W with alternatives

Compare 210E-3920-FT10 with alternatives