2102LCM1020LLN511C vs 16YXG1000MRK10X20 feature comparison

2102LCM1020LLN511C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

16YXG1000MRK10X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 910 mA 1400 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Terminal Pitch 5 mm

Compare 2102LCM1020LLN511C with alternatives

Compare 16YXG1000MRK10X20 with alternatives