2102LCM1020LLN311C vs NRE-FL102M16V10X20SPF feature comparison

2102LCM1020LLN311C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-FL102M16V10X20SPF NIC Components Corp

Buy Now Datasheet
Active End Of Life
FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
20 mm 20 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
16 V 16 V
910 mA 1050 mA
NO
WIRE
1 1
Yes
78 mΩ
Bulk
5 mm

Compare 2102LCM1020LLN311C with alternatives

Compare NRE-FL102M16V10X20SPF with alternatives